7449150111

Wurth Elektronik
710-7449150111
7449150111

Mfr.:

Description:
RF Inductors - SMD WE-ACHC HC Coil 1010 111nH 186A 2.11mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: RF Inductors - SMD
RoHS:  
Wirewound
Unshielded
111 nH
20 %
22 A
2.11 mOhms
- 40 C
+ 125 C
374 MHz
Standard
10 mm
10 mm
6.9 mm
Air
WE-ACHC
Reel
Cut Tape
MouseReel
Application: High Current
Brand: Wurth Elektronik
Core Type: Wirewound
Mounting Style: PCB Mount
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 550
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 MHz
Unit Weight: 1.570 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WE-ACHC High Current Air Coils

Würth Elektronik WE-ACHC High Current Air Coils feature flat wire for high-frequency applications. Available in two sizes, 1010 and 1212, the WE-ACHC has an IR up to 40A and up to 50% higher Q-Factor than other products. The coil label enables pick-and-place assembly. Würth Elektronik WE-ACHC High Current Air Coils are suitable for high power filters, RF-Voltage regulators, and high-current applications.

RF Products

Würth Elektronik offers a wide variety of RF products, including ceramic- and ferrite-type inductors. The ceramic type includes wire wounds, thin film, and multilayers. The ferrite inductors have high current standards for high-frequency applications. Würth Elektronik also offers filters, low pass, bandpass, shielding, and antennas for different types of signals.

In Stock: 558

Stock:
558 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 550)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹153.82 ₹153.82
₹142.35 ₹7,117.50
₹127.07 ₹12,707.00
₹111.78 ₹27,945.00
Full Reel (Order in multiples of 550)
₹87.32 ₹48,026.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩