MAF95310

Ezurio
814-MAF95310
MAF95310

Mfr.:

Description:
Antennas Embed,Assy,185MM,UFL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 766

Stock:
766 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹96.13 ₹96.13

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Passive Antenna
2.4 GHz
5.875 GHz
Bluetooth
WLAN
802.15.4 (ANT, Thread, Zigbee), 802.16
PCB Trace
I-Bar Flex
2.8 dBi, 3.4 dBi
50 Ohms
2:1
- 35 C
+ 85 C
2 Band
Adhesive Mount
Connector
U.FL Female
2.45 GHz, 5.387 GHz
185 mm RF1.13
Mini Nanoblade Flex
Bulk
Brand: Ezurio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 200
Subcategory: Antennas
Unit Weight: 2.683 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8517710000
CAHTS:
8517790000
USHTS:
8517790000
JPHTS:
851779000
TARIC:
8517790000
ECCN:
EAR99

MAF95310 Mini NanoBlade Flex Wireless Antennas

Ezurio MAF95310 Mini NanoBlade Flex Wireless Antennas are flexible printed circuit board type antennas that support WLAN applications. The antennas offer an integrated embedded solution for designs needing a hidden antenna. The antennas can be adhered to a device housing internally for aesthetically pleasing integration.

Antenna Solutions

TE Connectivity's (TE) Antenna Solutions are designed with the highest quality for superior performance. These antennas offer solutions for cellular, Wi-Fi®, BLUETOOTH®, RFID, GPS, and two-way radio operational critical applications. In addition, custom antenna design and manufacturing are available. TE Antenna Solutions enable customers to securely connect devices without compromising reliability, speed, or performance.