PLDS20JH

Taiwan Semiconductor
821-PLDS20JH
PLDS20JH

Mfr.:

Description:
Rectifiers 20A, 600V, Standard Rectifier

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
SMD/SMT
D2PAK-D
600 V
20 A
Common Anode
930 mV
900 A
10 uA
1.06 us
- 55 C
+ 175 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 800
Subcategory: Diodes & Rectifiers
Unit Weight: 1.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PLDS20J & PLDS20JH Rectifiers

Taiwan Semiconductor PLDS20J and PLDS20JH Rectifiers are 20A, 600V standard rectifiers with low forward voltage drop and high surge current capability. These rectifiers feature 152pF junction capacitance and operate at -55°C to 175°C junction temperature range. The PLDS20J and PLDS20JH standard rectifiers are the lead for automated placement, and the PLDS20JH rectifier is AEC-Q101 qualified. These rectifiers are RoHS compliant, Pb-free, halogen-free, and come in a D2PAK-D package. The PLDS20J and PLDS20JH rectifiers are used in Switching Mode Power Supply (SMPS), general-purpose, onboard charger, and Totem-pole PFC applications.

In Stock: 670

Stock:
670 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹350.63 ₹350.63
₹176.75 ₹1,767.50
₹159.55 ₹15,955.00
₹123.25 ₹61,625.00
Full Reel (Order in multiples of 800)
₹120.38 ₹96,304.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩