8655AZAT1A11KLF

Amphenol Commercial Products
649-8655AZAT1A11KLF
8655AZAT1A11KLF

Mfr.:

Description:
D-Sub Backshells DSUB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Backshells
RoHS:  
EMI/RFI Backshell
2 (A)
Straight
1 Entry
Plastic
Nickel over Copper
15 Position
Bulk
Brand: Amphenol Commercial Products
Cable Diameter: 11.7 mm
Product Type: D-Sub Backshells
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
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
8538908180
TARIC:
8538909999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Denmark
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D-Subminiature (D-Sub) Accessories

Amphenol FCI D-Subminiature (D-Sub) Accessories are input/output interconnects that are designed for secure connections. These accessories prevent accidental mismatching and offer 9 to 50 position hoods for different connector pin configurations. The D-Sub accessories also offer metal hoods in straight and angled terminations for EMI / RFI shielding. The different hoods are with cable clamps and jackscrews, in different orientations and locking options, and the screws are available in both UNC 4-40/M3 thread options. These accessories safeguard the connector from dust and dirt when kept in unmated condition. Typical applications include Asymmetric Digital Subscriber Line (ADSL), base station, set-top box, storage systems, automotive diagnostics, gaming machines, robotics, medical instruments, and military equipment.

In Stock: 22

Stock:
22
Can Dispatch Immediately
On Order:
50
Expected 09-03-2027
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹567.51 ₹567.51
₹528.34 ₹5,283.40
₹527.38 ₹26,369.00
₹507.32 ₹50,732.00
₹439.48 ₹1,09,870.00