874166313

Auer Signal
900-874166313
874166313

Mfr.:

Description:
Beacons QDS LED steady/flashing beacon 230-240 V AC green, red (RAL 3000)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹14,200.63 ₹14,200.63

Product Attribute Attribute Value Select Attribute
Auer Signal
Product Category: Beacons
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
QDS
Green
1 Color
Wire Leads
1 m
230 VAC to 240 VAC
IP66
Polycarbonate (PC)
Modern LED technology and electronics
Brand: Auer Signal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Current Rating: 75 mA
Height: 99 mm
Housing Colour: Red
Packaging: Box
Product: Light Beacons
Product Type: Beacons
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Tradename: Beacon
Type: LED Steady / Flashing Beacon
Width: 94 mm
Unit Weight: 330 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
BRHTS:
85318000
ECCN:
EAR99

QDS LED Steady/Flashing Beacons

Auer Signal QDS LED Steady/Flashing Beacons are IP66-rated 94mm cubic-design beacons with 30cd luminous intensity. These LED beacons feature good frontal and lateral signaling effects, IK09 impact resistance, and 1Hz strobe/flash frequency. The QDS LED beacons have an internal diffuser and special lens pattern for optimal 360° signaling effect. These LED beacons are built with UV-stabilized material and operate within -30°C to 60°C temperature range. The QDS LED steady/flashing beacons are ideal for industrial and general applications.

FEATURED PRODUCTS
AUER SIGNAL