88982113

Crouzet
874-88982113
88982113

Mfr.:

Description:
PLC Controllers Em4 Digital Expansion, E10R, 24 Vdc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: PLC Controllers
RoHS:  
Expansion Module
6 Input
4 Output
DIN Rail Mount
24 VDC
24 VDC
Relay
LCD
em4
IP40
- 20 C
+ 60 C
60.4 mm x 90 mm x 60.6 mm
Analogue / Digital: Analog
Brand: Crouzet
Features: 6 Digital/Analog Configurable Inputs, 4 Relay Outputs
Product Type: PLC Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Unit Weight: 130.180 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8537109160
JPHTS:
8544420102
TARIC:
8544421000
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

em4 Remote PLC

Crouzet em4 Remote PLC is a nano-PLC that can be easily monitored from anywhere, anytime. This leading-edge device, supported by best-in-class tools, enables the design and implementation of smart automation applications. EM4 is compact and expandable, with the capability to support up to 46 I/Os with the same nano-PLC. With its exceptional performance, precise analog I/Os, and easy connectivity, em4 is ideal for water and waste treatment, access control, small industrial machines, and embedded applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹22,852.40 ₹22,852.40