8910DP31V02

Square D
996-8910DP31V02
8910DP31V02

Mfr.:

Description:
Contactors - Electromechanical Contactor, Definite Purpose, 30A, 1 pole, 110/120 VAC 50/60 Hz coil, open

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,909.59 ₹6,909.59
₹6,546.64 ₹65,466.40
₹6,182.79 ₹1,54,569.75
₹5,818.94 ₹2,90,947.00
₹5,455.98 ₹5,45,598.00
250 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Contactors - Electromechanical
8901
Brand: Square D
Product Type: Electromechanical Contactors
Subcategory: Contactors
Tradename: TeSys
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536490065
ECCN:
EAR99

8910 Definite Purpose Contactors

Square D 8910 Definite Purpose Contactors are 1- and 2-pole contactors with full-size 2, 3, and 4-pole devices. These contactors feature quick-connect terminals and binder head screws for easy wiring. The 8910 contactors feature current ratings from 20A to 90A, 600Vac maximum rated, and 500,000 mechanical operations. These low-cost contactors come in a compact design with industry-standard mounting and double break contacts. The devices include 100,000 electrical operations on Type DP and 200,000 on Type DPA and SYD and are UL-listed CSA certified. The 8910 contactors are ideal for heating, air conditioning, refrigeration, data processing, and food service equipment.