9311-60342

Amphenol / SV Microwave
523-9311-60342
9311-60342

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMPM Male PCB Edge Launch Connector, 2 Port (Shielded), FD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
RF Connectors
SMPM
Plug (Pin)
50 Ohms
40 GHz
Solder
Straight
Standard
PCB Mount
Tray
Body Finish: Gold
Body Material: Stainless Steel
Body Style: Edge Mount
Brand: Amphenol / SV Microwave
Contact Material: Beryllium Copper
Contact Plating: Gold
Coupling Mechanism: Push On
Frequency: 40 GHz
Mating Cycles: 100 Cycle
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Mounting Method: PCB Mount
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 25
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Shielded Edge Launch Multiport PCB Connectors

Amphenol / SV Microwave Shielded Edge Launch Multiport PCB Connectors feature a high-frequency design and integrated EMI shielding to minimize interference and improve crosstalk isolation. These connectors have a multiport design with one, two, or four ports, enhancing board real estate efficiency while maintaining excellent electrical performance through 40GHz. Growing demand for high-density, high-frequency PCB solutions is addressed by these shielded edge launch connectors. Amphenol / SV Microwave Shielded Edge Launch Multiport PCB Connectors are suitable for applications where signal integrity is critical, such as Mil-Aero, test and measurement, and high-speed digital systems.

Board-to-Board RF Interconnects

Amphenol / SV Microwave Board-to-Board RF Interconnects are used to transfer signals between PCBs while minimizing RF power loss. These products from Amphenol include two PCB surface-mount male connectors and a female-female adapter, also known as a "bullet". Bullets include both fixed and spring designs, making them suitable for various applications. The spring bullets compress axially while maintaining a near-constant geometry for signal transmission, and they are designed to perform electrically and mechanically within the specified compression range. The board-to-board RF portfolio also features various connector types, including surface mount and thru-hole.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,128.11 ₹16,128.11
₹13,710.95 ₹1,37,109.50
₹12,852.04 ₹3,21,301.00
₹12,239.63 ₹6,11,981.50