9501 0601000

Belden Wire & Cable
566-9501-1000
9501 0601000

Mfr.:

Description:
Multi-Conductor Cables 24AWG 1PR SHIELD 1000ft SPOOL CHROME

This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
Networking
Shielded
1 Pair
1000 ft
24 AWG
3.96 mm (0.156 in)
Chrome
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 32
300 V
Brand: Belden Wire & Cable
Features: Low capacitance computer cable used in EIA RS-232 applications
Insulation Material: Polyvinyl Chloride, Semi-Rigid (S-R PVC)
Product Type: Multi-Conductor Cables
Series: 9501
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 6.350 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544200000
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
TARIC:
8544499500
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

9501 Multi-Conductor Cables

Belden Wire & Cable 9501 Multi-Conductor Cables are computer EIA RS-232 cables with 24AWG stranded (7 x 32) tinned copper conductors protected with a PVC jacket. These cables are insulated with 0.011" Semi-Rigid Polyvinyl Chloride (SR-PVC) material, and the outer shield is built with Bi-Laminate (Aluminum + Polyethylene) material. The 9501 cable diameter (nominal) is close to 0.156", and the overall cable is protected by a Beldfoil® shield that provides 100% coverage. These cables operate at a temperature range of -30°C to 80°C and include a voltage rating of 300V. The 9501 multi-conductor cables are used in computer communications, low-voltage analog signals, low-voltage digital control systems, line-level audios, panel wirings, and suitable RS-232 applications.

In Stock: 14

Stock:
14
Can Dispatch Immediately
On Order:
5
Expected 05-11-2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,00,663.81 ₹1,00,663.81
₹97,687.74 ₹2,93,063.22
₹91,687.83 ₹4,58,439.15
₹91,662.03 ₹9,16,620.30