A3T1GF40CBF-GML

Zentel Japan
155-A3T1GF40CBF-GML
A3T1GF40CBF-GML

Mfr.:

Description:
DRAM DDR3L 1Gb, 64Mx16, 1600 at CL11, 1.35V, FBGA-96

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Zentel Japan
Product Category: DRAM
RoHS:  
SDRAM - DDR3L
1 Gbit
16 bit
800 MHz
FPGA-96
64 M x 16
1.425 V
1.575 V
0 C
+ 95 C
DDR3L
Tray
Brand: Zentel Japan
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 1900
Subcategory: Memory & Data Storage
Supply Current - Max: 125 mA
Tradename: Zentel Japan
Unit Weight: 227 mg
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
8542320032
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DDR3 SDRAM

Zentel DDR3 SDRAM features a high-speed data transfer that is realized by the 8 bits prefetch pipelined architecture. The SDRAM has a double-data-rate architecture with two data transfers per clock cycle. They have a bi-directional differential data strobe (DQS and /DQS) and are transmitted/received with data for capturing data at the receiver. DQS is edge-aligned with data for READs; center-aligned with data for WRITEs. The differential clock inputs (CK and /CK) DLL aligns DQ and DQS transitions with CK transitions.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1900   Multiples: 1900
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,215.27 ₹23,09,013.00