A3T2GF40CBF-HP

Zentel Japan
155-A3T2GF40CBF-HP
A3T2GF40CBF-HP

Mfr.:

Description:
DRAM DDR3&DDR3L 2Gb, 128Mx16, 1866 at CL13, 1.35V&1.5V, FBGA-96

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹665.71 ₹665.71
₹619.00 ₹6,190.00
₹600.13 ₹15,003.25
₹585.76 ₹29,288.00
₹571.38 ₹57,138.00
₹553.41 ₹1,38,352.50
₹539.04 ₹2,69,520.00
₹535.45 ₹5,35,450.00
2,090 Quote

Product Attribute Attribute Value Select Attribute
Zentel Japan
Product Category: DRAM
RoHS:  
SDRAM - DDR3L
2 Gbit
16 bit
933 MHz
FPGA-96
128 M x 16
1.283 V
1.575 V
0 C
+ 95 C
DDR3(L)
Tray
Brand: Zentel Japan
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 2090
Subcategory: Memory & Data Storage
Supply Current - Max: 82 mA
Tradename: Zentel Japan
Unit Weight: 234.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329000
USHTS:
8542320036
ECCN:
EAR99

DDR3 SDRAM

Zentel DDR3 SDRAM features a high-speed data transfer that is realized by the 8 bits prefetch pipelined architecture. The SDRAM has a double-data-rate architecture with two data transfers per clock cycle. They have a bi-directional differential data strobe (DQS and /DQS) and are transmitted/received with data for capturing data at the receiver. DQS is edge-aligned with data for READs; center-aligned with data for WRITEs. The differential clock inputs (CK and /CK) DLL aligns DQ and DQS transitions with CK transitions.

FEATURED PRODUCTS
ZENTEL JAPAN