AA2.175GGA.00111

Apacer
908-AA2.175GGA.00111
AA2.175GGA.00111

Mfr.:

Description:
Memory Cards SV170-CFast 3D-TLC 60GB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,023.69 ₹7,023.69
₹6,488.24 ₹64,882.40
₹6,277.12 ₹1,56,928.00
₹6,119.90 ₹3,05,995.00
₹5,966.27 ₹5,96,627.00
250 Quote

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Memory Cards
CFast Cards
60 GB
SATA
255 MB/s
550 MB/s
3D TLC
3.3 V
0 C
+ 70 C
42.8 mm x 36.45 mm x 3.6 mm
SV170-Cfast
Active Mode Current: 500 mA
Brand: Apacer
Configuration: 3D TLC
Connector Type: 24 Pin Female
Length: 42.8 mm
Packaging: Bulk
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Thickness: 3.6 mm
Width: 36.45 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8523802000

SV170-CFast 2.0 Flash Memory Cards

Apacer Technology Inc. SV170-CFast 2.0 Flash Memory Cards are an improvement of the conventional CFast form factor delivering various technological advantages. These memory cards utilize 3D NAND for a higher capacity, up to 480GB, providing more power efficiency than 2D NAND. These memory cards deliver data transfer rates up to 560MB/s in sequential access and 79000IOPS in 4KB random access. The SV170-CFast 2.0 memory cards feature a supply voltage of 3.3V and operate within a wide temperature range of -40°C to 85°C. These flash drives appear in 42.80mm x 36.45mm x 3.60mm dimensions and consume 500mA power in active mode and 105mA in idle mode.