ACCKPS2024NLRDF

Vishay / Sfernice
594-ACCKPS2024NLRDF
ACCKPS2024NLRDF

Mfr.:

Description:
Knobs & Dials BOUTON ABS SK D20 H24 LR PF BLK DUAL

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Knobs & Dials
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
Knobs
Control Knob
20 mm
24 mm
Acrylonitrile Butadiene Styrene (ABS)
Skirted
Black
White Line on Top and Skirt
Panel Potentiometer
ACCK
Blister Pack
Brand: Vishay / Sfernice
Product Type: Knobs & Dials
Factory Pack Quantity: 400
Subcategory: Knobs & Dials
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
3926902500
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ACCK Control Knobs

Vishay / Sfernice ACCK Control Knobs are designed to provide a good grip for bare hands or gloves. These knobs feature a haptic structure and pleasant grip surface that reliably apply the necessary torque to the potentiometer shaft across all application situations. The ACCK knobs offer a lateral screw fixing and are made of plastic or aluminum material. These control knobs are ideal for panel potentiometers, encoders, and rotary switches.

In Stock: 394

Stock:
394 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹375.47 ₹375.47
₹352.54 ₹3,525.40
₹308.59 ₹7,714.75
₹278.98 ₹27,898.00
₹266.56 ₹66,640.00
₹258.91 ₹1,03,564.00
₹251.27 ₹3,01,524.00
5,200 Quote