ADP-BNCF-BNCF-B

TE Connectivity / Linx Technologies
712-ADP-BNCF-BNCF-B
ADP-BNCF-BNCF-B

Mfr.:

Description:
RF Adapters - Between Series Bulkhead BNC Female to BNC Female Adapter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Adapters - Between Series
RoHS:  
REACH - SVHC:
BNC
Jack (Female)
Normal
BNC
Jack (Female)
Normal
12 GHz
50 Ohms
Bulkhead
Bulkhead
Bulkhead
Nickel
Brass
Gold
Bulk
Brand: TE Connectivity / Linx Technologies
Connector Type: BNC
Contact Material: Copper
Frequency Range: 0 Hz to 12 GHz
Minimum Frequency: 0 Hz
Mounting Style: Bulkhead Mount
Orientation: Straight
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 11.670 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Between Series & In Series RF Coaxial Adapters

TE Connectivity / Linx Technologies Between Series and In Series RF Coaxial Adapters convert between connector styles while maintaining a controlled impedance. TE Connectivity / Linx Technologies SMA RF adapters between series are available in normal and reverse polarities. These RF adapters are most often used in testing and evaluation of products. The RF coaxial adapters convert among SMA, RP-SMA, MCX, MMCX, N, BNC, TNC, and U.FL / IPEX MHF1.

In Stock: 894

Stock:
894 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,044.25 ₹1,044.25
₹662.09 ₹6,620.90
₹612.41 ₹15,310.25
₹611.46 ₹30,573.00
₹593.30 ₹59,330.00
₹561.78 ₹1,40,445.00