AEACBD081016-C2LG

ABRACON
815-AEACBD081016C2LG
AEACBD081016-C2LG

Mfr.:

Description:
Antennas 2-in-1 ( LTE + GPS) Magnetic Puck ANT, 3M RG174, SMA (M), IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
Active
698 MHz
2.69 GHz
2G/3G/4G, Cellular (NBIoT, LTE), GSM
GNSS, GPS
IoT
Module
Square
2 dBi, 2.5 dBi, 28 dB
1580.42 MHz
50 Ohms
2.0, 3.0
- 40 C
+ 85 C
3 Band
Adhesive Mount
Connector
SMA Male
829 MHz, 1.57542 GHz, 2.2 GHz
Telematics, M2M, Geolocation, Tracking, Transportation, Agriculture, Smart City
16.2 mm
81.6 mm
16.2 mm
IP67
RG-174 x 3
AEAC
Bulk
Brand: ABRACON
Cable Length: 3 m
Polarisation: Linear, RHCP
Factory Pack Quantity: 100
Subcategory: Antennas
Unit Weight: 175.587 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8529101000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

External Antennas

Abracon External Antennas exhibit low return loss characteristics, high gain, and Low Voltage Standing Ratio (VSWR). These external antennas are linearly polarized and come in a low-profile, small form factor package with an adhesive mount termination style. The external antennas provide multi-band operation, small VSWR, and Fakra type connector. Applications include various technology and telematics operations. The Abracon external antennas operate within a -40°C to 85°C temperature range and with a 10W input power.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,117.77 ₹4,117.77
₹3,619.06 ₹36,190.60
₹3,183.39 ₹3,18,339.00
₹3,157.60 ₹9,47,280.00