AFB0624EH-TA50

Delta Electronics
108-AFB0624EH-TA50
AFB0624EH-TA50

Mfr.:

Description:
DC Fans Tubeaxial Fan, 60x25mm, 24VDC, 38.35CFM, 5.76W, 46.5dBA, Ball, Leads, IP55

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
Axial
60 mm
25 mm
60 mm
24 VDC
38.4 CFM (1.09 m3/min)
6800 RPM
Ball
46.5 dBA
IP55
5.76 W
Locked Rotor Sensor
Plastic
Wire Leads - 2
13 mmAq
AFB
Brand: Delta Electronics
Life: 70,000 Hour
Packaging: Bulk
Product Type: DC Fans
Factory Pack Quantity: 180
Subcategory: Fans, Blowers & Accessories
Unit Weight: 80 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ingress Protection Rated Fans

Delta Electronics Ingress Protection Fans feature built-in resistance to environmental conditions such as dust, water and foreign objects that can disable and damage fans and thermal cooling equipment. Delta Electronics Ingress Protection (IP) fans provide IP55 and higher protection as an industry standard, offering protection against the intrusion of solid objects such as hands and fingers, as well as dust or dirt exposure, accidental contact, and water in the form of salt fog, moisture or precipitation.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
540
Factory Lead Time:
50
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,313.02 ₹2,313.02
₹2,142.96 ₹21,429.60
₹2,078.00 ₹51,950.00
₹2,054.11 ₹1,02,705.50
₹1,978.63 ₹1,97,863.00
₹1,332.78 ₹2,39,900.40
₹1,328.01 ₹7,17,125.40