AG9912-LPB

Silvertel
480-AG9912-LPB
AG9912-LPB

Mfr.:

Description:
Power over Ethernet - PoE - Open Frame Modules PoE PD Module, 10W, 12V Output, IEEE802.3af compliant, Thermally Protected, Smallest Outline, Low Profile, Surface Mount

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
600
Expected 19-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹861.92 ₹861.92
₹838.62 ₹8,386.20
₹815.33 ₹81,533.00
₹792.03 ₹2,37,609.00
₹698.85 ₹6,98,850.00

Product Attribute Attribute Value Select Attribute
Silvertel
Product Category: Power over Ethernet - PoE - Open Frame Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
10 W
36 V to 57 V
12 V
1 Output
SMD/SMT
86 %
802.3af
AG9900
Brand: Silvertel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Height: 9.1 mm
Isolation Voltage: 1.5 kV
Length: 21.21 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 100
Subcategory: AC-DC Power Supply
Width: 13.92 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99