AH3715-SA-7

Diodes Incorporated
621-AH3715-SA-7
AH3715-SA-7

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Hall Latch Switch SSOT23 T&R 3K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Board Mount Hall Effect/Magnetic Sensors
SOT-23-3
AH371x
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 3000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AH371x High-Voltage Hall-Effect Latches

Diodes Incorporated AH371x High-Voltage Hall-Effect Latches are designed for the commutation of brushless DC motors, flow meters, and linear encoders/position sensors. These latches include six magnetic operation and release point variants (BOP and BRP) ranging from a typical ±25 to ±140 Gauss. The AH371x high-voltage hall-effect latches are available in industry standard packages SC59, SOT23 (Type S), and SIP-3 (bulk pack). These latches are also ideal for home appliances, industrial appliances, and Revolution Per Minute (RPM) measurements.

Availability

Stock:
3,000 Can Dispatch in 20 Days
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹43.95 ₹43.95
₹40.70 ₹203.50
₹33.53 ₹335.30
₹30.67 ₹1,533.50
₹28.85 ₹2,885.00
₹26.46 ₹13,230.00
₹25.51 ₹25,510.00
₹21.59 ₹43,180.00
Full Reel (Order in multiples of 3000)
₹21.59 ₹64,770.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩