AN2.112HGS.00431

Apacer
908-AN2.112HGS.00431
AN2.112HGS.00431

Mfr.:

Description:
USB Flash Drives Industrial USB3.2 BICS5 128GB

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: USB Flash Drives
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
Brand: Apacer
Packaging: Bulk
Product Type: USB Flash Drives
Series: UV110-UFD5
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
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
8523510000
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UV110-UFD5 USB Flash Drives

Apacer Technology Inc. UV110-UFD5 USB Flash Drives are designed to replace conventional Integrated Drive Electronics (IDE) hard disk drives. These flash drives utilize a 3D NAND capacity of up to 256GB and provide improved efficiency than 2D NAND. The series is compatible with USB 3.1/3.2 SuperSpeed and backward-compatible with USB 2.0 and USB 1.1 interfaces. Additional features include up to 256GB capacity, >3,000,000 hours MTBF, LED indicators for drive behavior, and 3D TLC NAND flash type (BiCS5/BiCS3). Apacer UV110-UFD5 USB drives operate at 5V ±5% supply voltage and a -40°C to +85°C wide temperature range. The drives are RoHS Recast compliant and support non-removable string and toggle 2.0 mode/ONFI 3.0. The UV110-UFD5 series is ideal for embedded flash storage applications, offering expanded functionality, improved performance, and enhanced reliability.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹36,792.45 ₹36,792.45
₹33,846.00 ₹3,38,460.00
₹32,711.94 ₹8,17,798.50