AP22802AW5-7

Diodes Incorporated
621-AP22802AW5-7
AP22802AW5-7

Mfr.:

Description:
Power Switch ICs - Power Distribution SGL Ch USB Switch 2A 3.2 Max 50uA

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,064

Stock:
3,064
Can Dispatch Immediately
On Order:
9,000
Expected 08-05-2026
27,000
Expected 01-06-2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹16.17 ₹16.17
₹11.32 ₹113.20
₹10.15 ₹253.75
₹8.36 ₹836.00
₹7.55 ₹1,887.50
₹7.19 ₹7,190.00
Full Reel (Order in multiples of 3000)
₹7.01 ₹21,030.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Diodes Incorporated AP22811AW5-7
Diodes Incorporated
Power Switch ICs - Power Distribution Load Switch

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
1 Output
2 A
2.7 A
60 mOhms
1.7 ms
200 us
2.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SOT-25-5
AP2280
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Product: Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 61.124 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

AP228x Load Switches

Diodes Inc. AP228x Load Switches are P- and N-channel load switches designed for a variety of applications. The AP22800 integrates an N-channel load switch that features an adjustable ramp-up and discharge rate that are settable via an external capacitor and a resistor. The AP22802 is a single channel current-limited integrated high-side power switch optimized for Universal Serial Bus (USB) and other hot-swap applications. The AP2281 slew rate controlled load switch is a single P-channel MOSFET power switch designed for high-side load-switching applications. The AP22850 is an integrated P-Channel load switch that features an adjustable ramp-up and discharge rate that can be set via an external capacitor and a resistor.