APAMPG-117

ABRACON
815-APAMPG-117
APAMPG-117

Mfr.:

Description:
Antennas Active GNSS L1 Adhesive Puck ANT, 4M RG174, SMA (M), IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Indoor Antennas
1.594 GHz
1.61 GHz
GLONASS, GPS
Module
5 dBi
8 MHz, 16 MHz
50 Ohms
1.5:1
- 40 C
+ 80 C
2 Band
Adhesive Mount
Connector
SMA Male
GPS, GLONASS
44 mm
37 mm
14.5 mm
RF Coax Cable
APAM
Bulk
Brand: ABRACON
Cable Length: 4 m
Polarisation: RHCP
Factory Pack Quantity: 100
Subcategory: Antennas
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
8529104040
TARIC:
8517710000
ECCN:
7A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

APAM GPS Active Internal Patch Antennas

Abracon APAM GPS Active Internal Patch Antennas are available in a variety of styles in compact sizes. They offer simple installation with 28dB gain through LNA. Abracon APAM GPS Active Internal Patch Antennas are designed for a range of applications, including automotive navigation, tracking, surveying equipment, cell phones, laptops, and healthcare and medical monitoring devices. 

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 500   Multiples: 100
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹839.80 ₹4,19,900.00
₹811.13 ₹8,11,130.00
2,500 Quote