APAMSJ-137

ABRACON
815-APAMSJ-137
APAMSJ-137

Mfr.:

Description:
Antennas 5GHZ WLAN 5DBI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Passive Antenna
4.85 GHz
5.85 GHz
WiFi
Whip
Stubby
5 dBi
1 GHz
50 Ohms
3:1
- 40 C
+ 85 C
1 Band
Panel Mount
Connector
SMA-J3
5.35 GHz
Routers, Wireless Networks
44 mm
APAM
Bulk
Brand: ABRACON
Polarisation: Linear
Factory Pack Quantity: 100
Subcategory: Antennas
Unit Weight: 9.245 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8529101000
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

APAM GPS Active Internal Patch Antennas

Abracon APAM GPS Active Internal Patch Antennas are available in a variety of styles in compact sizes. They offer simple installation with 28dB gain through LNA. Abracon APAM GPS Active Internal Patch Antennas are designed for a range of applications, including automotive navigation, tracking, surveying equipment, cell phones, laptops, and healthcare and medical monitoring devices. 

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
300
Expected 09-11-2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,315.59 ₹1,315.59
₹1,139.79 ₹11,397.90
₹1,054.76 ₹26,369.00
₹986.93 ₹98,693.00
₹934.38 ₹2,80,314.00
₹866.55 ₹4,33,275.00
₹838.84 ₹8,38,840.00