APARM1804-SG3

ABRACON
815-APARM1804-SG3
APARM1804-SG3

Mfr.:

Description:
Antennas EMBEDDED LTE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Passive Antenna
1.56 GHz
1.607 GHz
BEIDOU, Galileo, GLONASS, GNSS, GPS
IoT
Patch
Ceramic
4 dBi
26 MHz
50 Ohms
1.8
- 40 C
+ 105 C
3 Band
PCB Mount
Pin
1.586 GHz
M2M, Remote Technology/Monitoring, Geofencing, Surveying, Mapping Systems, Logistics
18 mm
18 mm
4 mm
APAR
Bulk
Brand: ABRACON
Polarisation: RHCP
Factory Pack Quantity: 800
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517710000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ceramic Patch Antennas

Abracon Patch Antennas are linear and Right Hand Circular Polarization (RHCP) ceramic-type antennas that offer multi-band frequency operations with high gain. The ceramic patch antennas offer 50Ω impedance and a surface mounting termination style. These patch antennas are available in a low-profile, small form factor package. Applications include remote IoT, ISM applications, wireless communication, and more. 

In Stock: 1,768

Stock:
1,768 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹378.34 ₹378.34
₹326.75 ₹3,267.50
₹309.55 ₹7,738.75
₹284.71 ₹28,471.00
₹253.18 ₹63,295.00
₹225.47 ₹1,12,735.00
₹197.77 ₹1,58,216.00
₹196.81 ₹11,02,136.00