APFA3010SURKCGKSYKC

Kingbright
604-APFA3010KCGKSYKC
APFA3010SURKCGKSYKC

Mfr.:

Description:
Multi-Colour LEDs RGY R/A 3010 SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,506

Stock:
5,506
Can Dispatch Immediately
On Order:
4,000
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹68.28 ₹68.28
₹50.67 ₹506.70
₹37.10 ₹3,710.00
₹31.08 ₹15,540.00
₹29.11 ₹29,110.00
Full Reel (Order in multiples of 2000)
₹27.22 ₹54,440.00
₹25.16 ₹1,00,640.00
₹25.07 ₹2,50,700.00
₹23.36 ₹5,60,640.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Multi-Colour LEDs
RoHS:  
RGB LEDs
SMD/SMT
SMD-4
Red, Yellow, Green
630 nm, 590 nm, 570 nm
150 deg
20 mA
1.95 V, 2 V, 2.1 V
75 mW, 75 mW, 75 mW
Colorless
2 mm
Semitube
Water Clear
Brand: Kingbright
Height: 1.5 mm
Length: 3 mm
Luminous Intensity: 220 mcd, 180 mcd, 45 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 1 mm
Part # Aliases: KPFA-3010SURKCGKSYKC
Unit Weight: 5.443 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

RGB/RGY Compact LEDs

Kingbright RGB/RGY Compact LEDs feature low power consumption and uniform light output with long life-solid state reliability. The LEDs are available in a variety of packages including surface mount, through hole and right angle SMD chip lamps. The Compact LEDs from Kingbright are ideal for backlight, indicator, smart home and healthcare applications.