APL90A112LH063

KEMET
80-APL90A112LH063
APL90A112LH063

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 63V 1100uF 20% 125C ESR=10.5mOhms Rectangular 53.8 x 24 x 8 mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
1100 uF
63 VDC
Wire
53.8 mm
24 mm
Aluminum Polymer Capacitors
2000 Hours
20 %
10.5 mOhms
25.8 A
- 55 C
+ 125 C
8 mm
APL90
AEC-Q200
Bulk
Brand: KEMET
Lead Spacing: 10 mm
Leakage Current: 693 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 360
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532229000
CAHTS:
8532290000
USHTS:
8532290040
KRHTS:
8532290000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Portugal
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

APL9x Rectangular Aluminum Polymer Capacitors

KEMET APL9x Rectangular Aluminum Polymer Capacitors are AEC-Q200 qualified and designed to fulfill 48V automotive applications and platforms that require compact designs. These capacitors offer high capacitance, robust vibration resistance, and high ripple current. With a temperature rating of +125°C, these rectangular capacitors provide excellent volumetric efficiency in a shape that facilitates stacking into modules. The rectangular shape allows for easy use with a heat sink from the large surface area of the aluminum case and along its thickness, giving a solution for applications requiring low profiles. These capacitors can be mounted in horizontal or vertical positions. KEMET APL9x Rectangular Aluminum Polymer Capacitors are used mainly in automotive fields, such as DC link on 48V inverters for mild hybrid electric vehicles (MHEVs) and as input capacitors for 48V data center power supplies.

In Stock: 4,466

Stock:
4,466 Can Dispatch Immediately
Factory Lead Time:
37 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,093.93 ₹1,093.93
₹768.14 ₹7,681.40
₹709.86 ₹35,493.00
₹616.23 ₹61,623.00
₹615.28 ₹2,21,500.80