ASZKDV-32.768kHz-L-T3

ABRACON
815-ASZKDV32768KHLT3
ASZKDV-32.768kHz-L-T3

Mfr.:

Description:
Standard Clock Oscillators XTAL OSC XO 32.7680KHZ CMOS SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
SMD-4
32.768 kHz
20 PPM
15 pF
1.6 V
5.5 V
CMOS
SMD/SMT
- 40 C
+ 85 C
2 mm (0.079 in)
1.2 mm (0.047 in)
0.7 mm (0.028 in)
ASZKDV
Reel
Cut Tape
MouseReel
Brand: ABRACON
Current Rating: 1.8 uA
Duty Cycle - Max: 60 %
Operating Supply Voltage: 1.8 V
Factory Pack Quantity: 3000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8541600010
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ASZKDV Standard Clock Oscillators

Abracon ASZKDV Standard Clock Oscillators are low-power SMD crystal oscillators in a 2mm x 1.2mm x 0.7mm ultra-miniature package. These clock oscillators operate at 1.6V to 5.5V continuous supply voltage range and -40°C to 85°C or -40°C to 125°C temperature range. The ASZKDV crystal oscillators feature CMOS output and output enable/disable function. These oscillators are RoHS/RoHS II compliant and MSL level 1. Typical applications include consumer electronics, Internet of Things (IoT), portable and wearable electronics, Clock reference for Real-Time Clocks (RTCs), and general-purpose clock generators for digital systems.

In Stock: 3,224

Stock:
3,224 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹246.49 ₹246.49
₹214.97 ₹2,149.70
₹194.90 ₹4,872.50
₹186.30 ₹18,630.00
₹176.75 ₹44,187.50
₹169.11 ₹84,555.00
₹162.42 ₹1,62,420.00
Full Reel (Order in multiples of 3000)
₹146.18 ₹4,38,540.00
₹143.31 ₹8,59,860.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩