ATB3225-75034CT

TDK
810-ATB3225-75034CT
ATB3225-75034CT

Mfr.:

Description:
Audio Transformers / Signal Transformers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,849

Stock:
1,849 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹133.86 ₹133.86
₹121.28 ₹1,212.80
₹113.20 ₹2,830.00
₹109.60 ₹10,960.00
₹105.11 ₹26,277.50
₹102.42 ₹51,210.00
Full Reel (Order in multiples of 1000)
₹83.82 ₹83,820.00
₹79.69 ₹1,59,380.00
₹77.89 ₹3,89,450.00

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Baluns
SMD/SMT
1 MHz to 100 MHz
75 Ohms
100 Ohms
- 25 C
+ 85 C
Single
Cable Modem
3.2 mm
2.5 mm
2.3 mm
ATB-CT
Reel
Cut Tape
Brand: TDK
Maximum DC Resistance: 700 mOhms
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 1000
Subcategory: Transformers
Unit Weight: 75 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
USHTS:
8504312000
TARIC:
8529909790
BRHTS:
85043100
ECCN:
EAR99

ATB Transformers

TDK ATB Transformers feature case sizes that are smaller than conventional balun or step-up transformers. The ATB2012 case measures 2.0mm x 1.2mm x 1.2mm (L x W x H), the ATB3225 is 3.2mm x 2.5mm x 2.3mm, the ATB322515 is 3.2mm x 2.5mm x 1.5mm, and the ATB322524 measures 3.2mm x 2.5mm x 2.4mm. The balun transformers offer low insertion loss and good balance parameters, while the step-up transformers use auto winding to achieve stable charging characteristics. TDK ATB Transformers are suitable for cable modems, STB / tuner power dividers, TV and mobile device tuners (DVB-T/H, ISDB-T, etc.), xenon flash, and haptic applications.