ATB322515-0110

TDK
810-ATB322515-0110
ATB322515-0110

Mfr.:

Description:
Audio Transformers / Signal Transformers Photoflash Capacitor Charging Transforme

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,715

Stock:
1,715 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹153.63 ₹153.63
₹139.25 ₹1,392.50
₹130.27 ₹3,256.75
₹125.78 ₹12,578.00
₹121.28 ₹30,320.00
₹117.69 ₹58,845.00
Full Reel (Order in multiples of 1000)
₹115.00 ₹1,15,000.00
₹109.60 ₹2,19,200.00
₹106.91 ₹5,34,550.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Audio Transformers / Signal Transformers
RoHS:  
SMD/SMT
100 kHz
7 uH
500 Vrms
- 40 C
+ 85 C
Step up, Xenon Flash
1210 (3225 metric)
3.2 mm
2.5 mm
1.55 mm
ATB
Reel
Cut Tape
MouseReel
Brand: TDK
Current Rating: 600 mA
Maximum DC Resistance: 60 Ohms, 500 mOhms
Primary Resistance: 500 mOhms
Product Type: Audio & Signal Transformers
Secondary Resistance: 60 Ohms
Shielding: Shielded
Factory Pack Quantity: 1000
Subcategory: Transformers
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
USHTS:
8504312000
TARIC:
8504312990
BRHTS:
85043100
ECCN:
EAR99

ATB Transformers

TDK ATB Transformers feature case sizes that are smaller than conventional balun or step-up transformers. The ATB2012 case measures 2.0mm x 1.2mm x 1.2mm (L x W x H), the ATB3225 is 3.2mm x 2.5mm x 2.3mm, the ATB322515 is 3.2mm x 2.5mm x 1.5mm, and the ATB322524 measures 3.2mm x 2.5mm x 2.4mm. The balun transformers offer low insertion loss and good balance parameters, while the step-up transformers use auto winding to achieve stable charging characteristics. TDK ATB Transformers are suitable for cable modems, STB / tuner power dividers, TV and mobile device tuners (DVB-T/H, ISDB-T, etc.), xenon flash, and haptic applications.