AVA-183P+

Mini-Circuits
139-AVA-183P+
AVA-183P+

Mfr.:

Description:
RF Amplifier MMIC WIDEBAND AMPLIFIER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
500 MHz to 18 GHz
5 V
46.3 mA
10.8 dB
5 dB
General Purpose Amplifiers
SMD/SMT
MCLP-12
GaAs
11.6 dBm
19.1 dBm
- 55 C
+ 100 C
AVA
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Input Return Loss: 14 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 460 mW
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 18 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AVA-183P+ Monolithic Amplifier

Mini-Circuits AVA-183P+ Monolithic Amplifier is an InGaAs (indium gallium arsenide) E-PHEMT (Enhancement Pseudomorphic High-Electron-Mobility Transistor) with an ultra-wideband 0.5GHz to 18.0GHz frequency range. Mini-Circuits AVA-183P+ operates on a single 5V supply, is well matched for 50Ω, and comes in a tiny, 3mm2 low-profile package, accommodating dense circuit board layouts.

AVA Wideband Amplifiers

Mini-Circuits AVA Wideband Amplifiers are GaAs pHEMT MMIC amplifiers in an industry-standard 4mm x 4mm 20-lead QFN-style package. These amplifiers appear with 50Ω internal matching eliminating the need for external matching components and simplifying the integration process. The AVA amplifiers operate within the -45°C to 85°C temperature range and are RoHS compliant. Typical applications include test and measurement equipment, satellite communications, 5G MIMO, radar, EW, and ECM defense systems.

In Stock: 1,405

Stock:
1,405 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,386.52 ₹1,386.52
₹1,246.75 ₹62,337.50
₹1,195.50 ₹1,19,550.00
Full Reel (Order in multiples of 500)
₹1,093.00 ₹5,46,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.