Ag7200

Silvertel
480-AG7200
Ag7200

Mfr.:

Description:
DC/DC Converters - Through Hole Boost Converter Module, 20W, Isolated DC-DC converter, IEEE802.3af compliant, 5-15V In, 36 - 57V Out, SIL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Silvertel
Product Category: DC/DC Converters - Through Hole
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
Isolated
1 Output
20 W
48 V
1.5 kV
SIL-7
56 mm (2.205 in)
14 mm (0.551 in)
19 mm (0.748 in)
Industrial
+ 85 C
- 40 C
Brand: Silvertel
Compliance: IEEE802.3af
Dimensions: 19 mm x 14 mm x 56 mm
Input Voltage: 5 V to 15 V
Mounting Style: Through Hole
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 60
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AG7x DC-DC Converter Modules

Silvertel AG7x DC-DC Converter Modules are low-noise DC-DC boost converters designed to generate higher voltages required for IEEE802.3 PSE applications from lower voltage supplies. These modules feature overcurrent, thermal, and short-circuit protection. The AG7x modules come with simple integration and provide >90% high efficiency. They include a small footprint, low noise, and output ripple. The AG7x modules offer low voltages, such as 5V or 12V, up to the levels required to transmit over the Ethernet cable.

In Stock: 1,112

Stock:
1,112 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,194.25 ₹1,194.25
₹1,189.47 ₹11,894.70
₹1,180.87 ₹70,852.20
₹1,145.52 ₹1,37,462.40
₹1,097.75 ₹3,29,325.00
₹1,074.83 ₹5,80,408.20
₹994.57 ₹10,14,461.40
2,520 Quote