B32671P4105K000

TDK
871-B32671P4105K000
B32671P4105K000

Mfr.:

Description:
Film Capacitors 1.0uF 10% 450Vdc MKP PFC, LS 10MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
1 uF
450 VDC
Radial
Polypropylene (PP)
10 mm (0.394 in)
17.5 mm (0.689 in)
13 mm (0.512 in)
AC and Pulse Film Capacitors
160 VAC
10 %
2 Pin
8 mm (0.315 in)
Straight
+ 125 C
B3267*P* - MKP Power Factor Correction
AEC-Q200
Bulk
Brand: TDK
Lead Diameter: 0.6 mm
Product Type: Film Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: AC and Pulse Metallized Polypropylene Film Capacitors
Part # Aliases: B32671P4105K
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

B3267*P Series Film Capacitors

TDK B3267*P Series Metallized Polypropylene (MKP) Film Capacitors are approximately 40% smaller in size and offer the same capacitance value when compared to the current product.  The TDK B3267*P MKP film capacitors offer capacitance range 0.068µF to 2.2µF, very high ripple and peak current, high-frequency AC operation capability, high voltage capability, excellent self-healing properties, and maximum operating temperature up to +125°C.

DC Link Capacitors

EPCOS DC Link Capacitors are components for equipment and installations that are operated at high power and are used to convert and control this power. A major feature of their application is that they are capable of carrying peak currents which are much higher than rms currents.

In Stock: 1,662

Stock:
1,662 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹148.09 ₹148.09
₹123.25 ₹1,232.50
₹112.74 ₹5,637.00
₹104.14 ₹10,414.00
₹90.38 ₹45,190.00
₹84.46 ₹84,460.00
₹79.11 ₹1,58,220.00
₹76.34 ₹3,81,700.00
₹74.90 ₹7,49,000.00