B32672P4564K000

EPCOS / TDK
871-B32672P4564K000
B32672P4564K000

Mfr.:

Description:
Film Capacitors 0.56uF 450volts 10% LS=15mm MKP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,254

Stock:
3,254 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹116.79 ₹116.79
₹60.73 ₹607.30
₹55.88 ₹5,588.00
₹48.24 ₹24,120.00
₹45.91 ₹45,910.00
₹42.67 ₹85,340.00
₹40.70 ₹2,03,500.00
₹40.07 ₹4,00,700.00
₹39.62 ₹9,90,500.00

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
0.56 uF
450 VDC
Radial
Polypropylene (PP)
15 mm (0.591 in)
18 mm (0.709 in)
6 mm (0.236 in)
Power Factor Correction Film Capacitors
10 %
2 Pin
11 mm (0.433 in)
Straight
- 55 C
+ 125 C
B3267*P* - MKP Power Factor Correction
AEC-Q200
Bulk
Brand: EPCOS / TDK
Life: 200000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Film Capacitors
Part # Aliases: B32672P4564K
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

B3267*P Series Film Capacitors

B3267*P Series Metallized Polypropylene (MKP) Film Capacitors are approximately 40% smaller in size and offer the same capacitance value when compared to the current product.  The EPCOS B3267*P MKP film capacitors offer capacitance range 0.068µF to 2.2µF, very high ripple and peak current, high-frequency AC operation capability, high voltage capability, excellent self-healing properties, and maximum operating temperature up to 125ºC.

DC Link Capacitors

EPCOS DC Link Capacitors are components for equipment and installations that are operated at high power and are used to convert and control this power. A major feature of their application is that they are capable of carrying peak currents which are much higher than rms currents.