B58004M4040A020

TDK
810-B58004M4040A020
B58004M4040A020

Mfr.:

Description:
Solenoids & Actuators High Active Stack, COM45S5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Solenoids & Actuators
RoHS:  
REACH - SVHC:
Actuators
Piezo Actuator
- 10 V to 180 V
83 um
- 40 C
+ 160 C
5.2 mm
Multilayer Piezo Actuator
Bulk
Brand: TDK
Height: 45 mm
Mounting Style: PCB Mount
Open Frame/Enclosed: Enclosed
Operating Force: 1400 N
Product Type: Solenoids & Actuators
Qualification: AEC-Q200
Self Resonant Frequency: 30 kHz
Factory Pack Quantity: 10
Subcategory: Solenoids & Actuators
Termination Style: SMD/SMT
Width: 5.2 mm
Part # Aliases: B58004M4040A20
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

B58004 Passivated Stack Multilayer Piezo Actuator

Epcos / TDK B58004 Passivated Stack Multilayer Piezo Actuator offers a highly efficient, robust design that avoids polarisation cracks with the help of small insulation zones. The high active stack technology B58004 features high cycle stability at high temperatures, a high melting metal bond, and resistance against humidity. Other features include copper inner electrodes, 160V polarisation, and a capacitance of 3.0µF (typical) in a ceramic body measuring 5.2mm x 5.2mm x 30mm.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹23,424.50 ₹23,424.50
₹21,095.23 ₹2,10,952.30
₹19,911.49 ₹3,98,229.80
₹19,910.54 ₹9,95,527.00
200 Quote