BCAP0005 P270 S01

Maxwell Technologies
723-BCAP0005P270S01
BCAP0005 P270 S01

Mfr.:

Description:
Supercapacitors / Ultracapacitors 2.7V, 5F, wire lead ESHSR-0005C0-002R7

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,445

Stock:
8,445 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹209.33 ₹209.33
₹143.74 ₹1,437.40
₹117.69 ₹5,884.50
₹109.60 ₹10,960.00
₹95.23 ₹47,615.00
₹90.74 ₹90,740.00
₹84.27 ₹1,68,540.00
₹82.20 ₹3,28,800.00

Product Attribute Attribute Value Select Attribute
Maxwell Technologies
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
5 F
2.7 VDC
Radial
5 mm (0.197 in)
10 mm (0.394 in)
20.5 mm
1500 Hour, 500000 Cycle
36 mOhms
- 10 %, + 20 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
20.5 mm
BCAP
AEC-Q200
Bulk
Brand: Maxwell Technologies
Lead Diameter: 0.6 mm
Leakage Current: 8 uA
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Cylindrical
Part # Aliases: ESHSR-0005C0-002R7 133514
Unit Weight: 2.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
8532290001
TARIC:
8532290000
ECCN:
EAR99

3.0V XP™ Small Cell Ultracapacitors

Maxwell Technologies 3.0V XP™ Small Cell Ultracapacitors are designed to provide energy storage while supporting renewable energy, smart grid, and IoT. The 3.0V solutions provide a cost-efficient, high performance, long-life platform, and are available in 3F, 5F, 10F, 25F, and 50F. The ultracapacitors are high energy, high power solutions that also incorporate the XP technology offering enhanced performance under adverse environmental conditions. Applications for the 3.0V XP small cell ultracapacitors include actuators, emergency lighting, telematics, automotive, backup systems, smart meter, and robotics.

Small Cell Capacitors

Maxwell Technologies Nesscap Small Cell Ultracapacitors are high-performance capacitors with low equivalent series resistance (ESR). These capacitors offer superior shock and vibration resistance as well as long lifetimes with up to 500,000 duty cycles. The devices are compliant with UL, RoHS, and REACH requirements. Typical applications for Maxwell Technologies Nesscap Small Cell Ultracapacitors include actuators, emergency lighting, telematics, automotive, security equipment, backup systems, smoke detectors, advanced metering, and more.