BD53108G-CZTL

ROHM Semiconductor
755-BD53108G-CZTL
BD53108G-CZTL

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Automotive Hall Effect Switch(S Pole Detection)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Automotive
1.3 mA
120 mA
33.5 mT
17 mT
2.7 V to 38 V
- 40 C
+ 150 C
SMD/SMT
SSOP-3
38 V
2.7 V
Reel
Cut Tape
Brand: ROHM Semiconductor
Output Type: Open-Drain
Output Voltage: 42 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 3000
Subcategory: Sensors
Termination Style: Solder
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hall Effect ICs

ROHM Semiconductor Hall Effect ICs include unipolar detection, omnipolar detection, bipolar detection, and omnipolar with polarity detection ICs. These ICs feature a low average current of 3.5µA and fully-integrated CMOS logic output circuitry. The integrated dynamic offset cancellation provides high sensitivity, allowing for less precise placement of the permanent magnet. The product is rated at 8kV ESD withstand and rated for -40°C to +85°C operation. The Hall ICs are ideal for a wide range of portable consumer electronics applications including mobile phones, digital cameras, and computers.

In Stock: 5,994

Stock:
5,994 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹110.83 ₹110.83
₹97.45 ₹487.25
₹86.65 ₹866.50
₹82.64 ₹4,132.00
₹79.01 ₹7,901.00
₹66.88 ₹33,440.00
₹63.06 ₹63,060.00
₹58.85 ₹1,17,700.00
Full Reel (Order in multiples of 3000)
₹57.80 ₹1,73,400.00