BM61M41RFV-CE2

ROHM Semiconductor
755-BM61M41RFV-CE2
BM61M41RFV-CE2

Mfr.:

Description:
Gate Drivers Isolation Gate Driver, 3.75Vrms, 65ns, 4A Output Current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Gate Drivers
RoHS:  
Isolated Gate Drivers
High-Side, Low-Side
SMD/SMT
SSOP-10
1 Driver
1 Output
4 A
9 V, 4.5 V
24 V, 5.5 V
15 ns
15 ns
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Maximum Turn-Off Delay Time: 65 ns
Maximum Turn-On Delay Time: 65 ns
Moisture Sensitive: Yes
Off Time - Max: 65 ns
Operating Supply Current: 520 uA
Product Type: Gate Drivers
Propagation Delay - Max: 10 ns
Rds On - Drain-Source Resistance: 670 mOhms
Shutdown: No Shutdown
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Technology: Si
Part # Aliases: BM61M41RFV-C
Unit Weight: 551.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Gate Drivers

ROHM Semiconductor Automotive Gate Drivers are designed using a unique microfabrication process to build an on-chip coreless transformer. This technology results in compact, robust, and reliable isolated gate drivers that are optimized for use with SiC (Silicon Carbide) power MOSFETs, providing an optimized solution for power circuit designs in industrial and automotive applications. These devices feature a built-in active Miller clamp function to prevent parasitic turn-on effects. Integrated under-voltage lock-out (UVLO) protection reduces external component count and aids compliance with the requirements of industrial and automotive applications for augmented safety (e.g., in Automotive ASIL-level B/C/D or Industrial SIL2/3/4).

Motor/Actuator Driver ICs

ROHM Semiconductor Motor/Actuator Drivers ICs support different motor types, including Brushed DC, Brushless DC, and Stepper motors. These qualified automotive ICs are geared toward various applications, including power windows, sunroofs, wipers, and seat belt tensioners. Features include built-in overcurrent protection, overcurrent detection, charge pump, and thermal shut-down. These automotive motor actuator drivers are AEC-Q100 qualified.

BM61x Gate Drivers

ROHM Semiconductor BM61x Gate Drivers provide 1-channel galvanic isolation with 3750Vrms isolation voltage and 65ns i/o delay time. These gate drivers feature active Miller clamp function and Under-Voltage Lockout Function (UVLF). The BM61x gate drivers operate at -40°C to +125°C temperature range and 4.5V to 5.5V input-side supply voltage range. These gate drivers function at 4A output current, +150°C maximum junction temperature, and 60ns minimum input pulse width. ROHM Semiconductor BM61x gate drivers are ideal for driving SiC MOSFETs.

Automotive Power Solutions

ROHM Semiconductor Automotive Power Solutions offer a broad portfolio of products and solutions for automotive systems, from the infotainment center and instrument cluster to powertrain and body ECUs. Also, as the demand for next-generation vehicles that embody these principles increases and automatic driving and smart cities will soon be realized, high-performance ICs and high power devices are becoming indispensable. ROHM contributes to the evolution and advancement of the automotive sector and next-generation cars by taking a quality-first approach to product manufacturing while ensuring long-term, stable supply.

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.

In Stock: 1,818

Stock:
1,818 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹419.31 ₹419.31
₹318.68 ₹3,186.80
₹291.65 ₹7,291.25
₹263.70 ₹26,370.00
₹250.65 ₹62,662.50
₹247.86 ₹1,23,930.00
₹234.81 ₹2,34,810.00
Full Reel (Order in multiples of 1500)
₹228.29 ₹3,42,435.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.