BPS8B96FLD200Z1LF

Amphenol FCI
649-BPS8B96FLD20Z1LF
BPS8B96FLD200Z1LF

Mfr.:

Description:
DIN 41612 Connectors 3R 96P STND RND RECP CBL CONN MODULE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: DIN 41612 Connectors
RoHS:  
Receptacles
96 Position
3 Row
DIN IDC Cable Connectors
IDC
Vertical
1.5 A
Gold
Copper Alloy
Tray
Accessory Type: Mounting Ears
Brand: Amphenol FCI
Gender: Receptacle
Housing Colour: Grey
Housing Material: Thermoplastic (TP)
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: DIN 41612 Connectors
Rows Loaded: Fully Loaded
Factory Pack Quantity: 84
Subcategory: Backplane Connectors
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
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
DIN 41612 Backplane Connectors

Amphenol FCI DIN 41612 Connectors are part of the backplane interconnect system family with IEC 603-2 specifications, providing widespread standard adoption, easy availability, cost-effectiveness, and durability. The product design for board-to-board and I/O solutions includes both standard-mount and reverse-mount mating combinations. These connectors are offered in up to three rows and a maximum of 96 positions with solder, press-fit, and reflow compatible, pin-in paste terminations. Applications for Amphenol FCI DIN 41612 Connectors include communications, medical, data, and consumers.

In Stock: 190

Stock:
190 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,676.73 ₹1,676.73
₹1,454.12 ₹14,541.20
₹1,377.69 ₹34,442.25
₹1,358.58 ₹67,929.00
₹1,202.85 ₹1,01,039.40
₹1,133.10 ₹2,85,541.20
₹1,122.60 ₹5,65,790.40
₹1,115.91 ₹11,24,837.28
2,520 Quote