BSM300D12P4G101

ROHM Semiconductor
755-BSM300D12P4G101
BSM300D12P4G101

Mfr.:

Description:
MOSFET Modules 1200V, 291A, Half bridge, Full SiC-Power Module with Trench MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFET Modules
RoHS:  
SiC
Screw Mount
Module
N-Channel
2 Channel
1.2 kV
291 A
- 4 V, + 21 V
4.8 V
- 40 C
+ 150 C
925 W
Bulk
Brand: ROHM Semiconductor
Configuration: Dual
Fall Time: 57 ns
Length: 152 mm
Product Type: MOSFET Modules
Rise Time: 45 ns
Factory Pack Quantity: 4
Subcategory: Discrete and Power Modules
Type: SiC Power Module
Typical Turn-Off Delay Time: 270 ns
Typical Turn-On Delay Time: 63 ns
Width: 62 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SiC Power Modules

ROHM Semiconductor SiC power modules are half-bridge SiC modules that integrate a SiC MOSFET and SiC SBD into a single package. These ROHM modules support high-frequency operation through reduced switching loss. The optimized design reduces stray inductance compared to existing solutions. And to prevent excessive heat generation, E Type models that integrate an additional thermistor are offered.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹54,608.75 ₹54,608.75
₹52,418.98 ₹6,29,027.76