BUK7Q9R5-40HJ

Nexperia
771-BUK7Q9R5-40HJ
BUK7Q9R5-40HJ

Mfr.:

Description:
MOSFETs BUK7Q9R5-40H/SOT8002/MLPAK33

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 350

Stock:
350 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹68.28 ₹68.28
₹42.49 ₹424.90
₹41.06 ₹2,053.00
₹27.49 ₹2,749.00
₹20.93 ₹10,465.00
₹18.87 ₹18,870.00
Full Reel (Order in multiples of 3000)
₹16.08 ₹48,240.00
₹14.73 ₹88,380.00

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
MLPAK33-WF-8
N-Channel
1 Channel
40 V
51 A
9.5 mOhms
- 20 V, 20 V
3.6 V
14 nC
- 55 C
+ 175 C
47 W
Enhancement
Reel
Cut Tape
Brand: Nexperia
Configuration: Single
Fall Time: 3.8 ns
Product Type: MOSFETs
Rise Time: 3.3 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 12 ns
Typical Turn-On Delay Time: 4.1 ns
Part # Aliases: 9.3467E+11
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000

BUK7Q N-Channel MOSFET in MLPAK33-WF Package

Nexperia BUK7Q N-Channel MOSFETs in an MLPAK33-WF Package (SOT8002-3D) use Trench 9 technology. Qualified to meet AEC-Q101 requirements at 175°C, they offer a small footprint for compact designs. Nexperia BUK7Q has side-wettable flanks that provide robust solder joints and automated optical inspection.