BZE6-2RQ8

Honeywell
785-BZE6-2RQ8
BZE6-2RQ8

Mfr.:

Description:
Limit Switches 0.5"-14NPT Top Roll 1NC/1NO SPDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Limit Switches
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
Non-Illuminated
SPDT
Roller Plunger
15 A
600 VAC
250 VDC
2.5 N to 3.61 N
1
Screw
Chassis Mount
IP40
Medium-Duty Limit Switches
Actuator Style: Roller Plunger
Brand: Honeywell
Maximum Operating Temperature: + 71 C
Minimum Operating Temperature: - 32 C
Product Type: Limit Switches
Series: E6/V6
Factory Pack Quantity: 1
Subcategory: Switches
Tradename: Microswitch
Unit Weight: 567 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
TARIC:
8536508099
CAHTS:
8536509060
USHTS:
8536509055
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RN1810 Wi-Fi® Module

Microchip Technology RN1810 Wi-Fi® Module is an ultra-low power, 2.4GHz IEEE 802.11b/g/n surface mount module. The RN1810 small provides a complete Wi-Fi solution with on-board TCP/IP networking stack, cryptographic accelerator, power management subsystem, real-time clock, 2.4GHz transceiver and integrated RF power amplifier. This device is fully-certified, freeing the designer from RF design regulatory compliance testing, providing a faster time to market. The RN1810 is configured with a simple ASCII command language which speeds up prototyping and shortens development time. In the simplest configuration, the module requires only power, ground, and UART Tx and Rx connections.

E6/V6 Medium-Duty Limit Switches

Honeywell E6/V6 Medium-Duty Limit Switches are designed with a micro switch BZ switch, which has a reliable snap spring mechanism. These sealed switches (actuators with boots) are ideal for applications where there could be exposure to liquid and/or particulate environments. The general-purpose E6/V6 switches (actuators without boot seals) are preferred for applications where there will not be exposure to liquid or dust environments. These E6/V6 switches are available with SPDT contacts with maintained or momentary action or DPDT contacts with momentary action.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
13
Expected 20-01-2027
20
Expected 04-02-2027
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13,114.78 ₹13,114.78
₹12,512.87 ₹1,25,128.70
₹12,268.29 ₹6,13,414.50
2,500 Quote