C3M0900170J-TR

Wolfspeed
941-C3M0900170J-TR
C3M0900170J-TR

Mfr.:

Description:
SiC MOSFETs SiC, MOSFET, 900mO, 1700V, TO-263-7 T&R, Industrial

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Wolfspeed
Product Category: SiC MOSFETs
RoHS:  
SMD/SMT
TO-263-7
1 Channel
1700 V
4.4 A
1.25 Ohms
- 8 V, + 20 V
4.2 V
8 nC
- 55 C
+ 175 C
41 W
Enhancement
Brand: Wolfspeed
Configuration: Single
Fall Time: 42 ns
Forward Transconductance - Min: 1 S
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product: MOSFETs
Product Type: SiC MOSFETS
Rise Time: 16 ns
Factory Pack Quantity: 800
Subcategory: Transistors
Transistor Polarity: N-Channel
Transistor Type: 1N-Channel
Type: Power MOSFET
Typical Turn-Off Delay Time: 20 ns
Typical Turn-On Delay Time: 20 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1700V Discrete Silicon Carbide (SiC) MOSFETs

Wolfspeed 1700V Discrete Silicon Carbide (SiC) MOSFETs are engineered to deliver exceptional efficiency, power density, and reliability in high-voltage power conversion systems. By leveraging advanced SiC technology, these MOSFETs enable faster switching speeds, higher operating frequencies, and reduced power losses compared to conventional silicon-based devices. The result is smaller, lighter, and more efficient system designs with reduced cooling requirements and lower overall system costs. Featuring 12V to 15V gate-drive operation, low capacitance, and high blocking-voltage capability, the Wolfspeed 1700V devices deliver robust performance in demanding industrial and energy applications.

SiC C3M MOSFETs

Wolfspeed SiC C3M MOSFETs enable higher switching frequencies and reduce inductor, capacitor, filter, and transformer component sizes. The Wolfspeed SiC C3M MOSFETs have higher system efficiency and reduced cooling requirements. The MOSFETs also increase power density and system switching frequency.

In Stock: 2,442

Stock:
2,442 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹566.55 ₹566.55
₹320.06 ₹3,200.60
₹277.07 ₹27,707.00
₹230.25 ₹1,15,125.00
Full Reel (Order in multiples of 800)
₹210.19 ₹1,68,152.00
₹174.84 ₹4,19,616.00