C6PANELUTP241UFT

StarTech
16-C6PANELUTP241UFT
C6PANELUTP241UFT

Mfr.:

Description:
Data & Network Patch Panels 24 Port 1U Feed Through Patch Panel with Cable Management, Rackmount Cat6 Patch Panel

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Data & Network Patch Panels
RoHS:  
Patch Panels
RJ45
24 Position
1 Rack Unit
Brand: StarTech
Color: Black
Height: 44.3 mm
Length: 482.6 mm
Material: Steel
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Number of Rows: 1 Row
Packaging: Bulk
Product Type: Patch Panels
Factory Pack Quantity: 1
Termination Style: Screw
Type: Feed Through Patch Panel
Width: 138.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cat6/Cat6A Rackmount Patch Panels

StarTech Cat6/Cat6A Rackmount Patch Panels are designed to simplify and organize Ethernet network cabling in standard 19-inch racks and cabinets. These panels are available in feed-through, punch-down, and blank keystone configurations. These 1U patch panels support scalable network deployments in data centers, wiring closets, and enterprise environments. The Cat6/Cat6A patch panels provide a professional, high-density network connectivity solution for both shielded and unshielded Ethernet installations. These devices are used for installation in standard 19-inch network racks and cabinets. The Cat6/Cat6A panels are ideal for connecting laptops, tablets, workstations, office displays, digital signage, commercial audio-visual displays, PCs, gaming consoles, and 4K and 8K displays.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,369.56 ₹12,369.56
₹11,956.83 ₹1,19,568.30
₹11,708.43 ₹2,92,710.75
₹11,501.11 ₹5,75,055.50
₹10,823.73 ₹10,82,373.00
250 Quote