CA16128_OLGA-M

Ledil
928-CA16128_OLGA-M
CA16128_OLGA-M

Mfr.:

Description:
LED Lenses & Assemblies ASSEMBLY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
REACH - SVHC:
Lens Assembly
Citizen, Cree, Lumileds, Nichia, Osram, Samsung
32 mm
22 deg to 31 deg
Tray
Brand: Ledil
Height: 19.05 mm
Product Type: LED Lenses
Factory Pack Quantity: 66
Style: Round
Subcategory: LED Lighting
Unit Weight: 10.600 g
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
9002909500
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OLGA LED Lenses & Assemblies

Ledil OLGA LED Lenses and Assemblies are compact powerhouses that provide uniform lighting for any indoor space. These LED devices are a part of ∅32mm elegant indoor lighting family for a wide range of LEDs up to 7070 size LED package. The OLGA LED devices feature a special optical design that eliminates unwanted color artefacts from the beam and makes them suitable for tunable white applications. These devices support a wide range of beam profiles, such as spot beam, wide beam, oval beam, asymmetric beam, medium beam, narrow beam, and classic beam. The OLGA LED lenses and assemblies are RoHS-compliant and are precision-molded from high-quality PMMA for consistent optical performance. These OLGA are available as standalone lenses or as an assembly with a holder and installation tape. Typical applications include architectural, commercial, and industrial lighting applications requiring beam control.

In Stock: 124

Stock:
124 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹483.43 ₹483.43
₹336.30 ₹3,363.00
₹273.24 ₹27,324.00
₹222.61 ₹1,17,538.08
₹209.23 ₹2,20,946.88
₹207.32 ₹5,19,958.56
₹206.37 ₹10,35,151.92