CA18477_TINA-Y-SS-WHT

Ledil
928-CA18477TINAYSSWT
CA18477_TINA-Y-SS-WHT

Mfr.:

Description:
LED Lenses & Assemblies 16 DEG SPOT ASSEMBLY W/HLDR WHT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
Lens Assembly
16.1 mm
16 deg
Oval
TINA-Y
Reel
Brand: Ledil
Height: 10 mm
Product Type: LED Lenses
Factory Pack Quantity: 300
Subcategory: LED Lighting
Unit Weight: 1.170 g
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
9002900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Tina-Y LED Lighting Lens Assemblies

Ledil Tina-Y LED Lighting Lens Assemblies come in black and white holder variants. These lens assemblies feature a Ø16.1mm diameter Total Internal Reflection (TIR) lens, 10mm height, and a fastening tape and pin. The TINA-Y LED assemblies offer various degree beams, such as ∼14°, ∼16°, ∼25°, ∼36°, ∼55°, and ∼45°+15°. Typical applications of lens assemblies include linear lighting, museums, reading lights, compact torches, and headlamps.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹274.20 ₹274.20
₹199.68 ₹1,996.80
₹154.77 ₹15,477.00
₹130.89 ₹78,534.00
₹122.29 ₹1,46,748.00
₹120.38 ₹3,25,026.00
₹115.60 ₹5,89,560.00