CBM300S280

Cincon
418-CBM300S280
CBM300S280

Mfr.:

Description:
Power Supplies - Chassis Mount 300W 28V 10.71A

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Power Supplies - Chassis Mount
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
300 W
90 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
28 VDC
10.71 A
Enclosed
3 kVAC
93 %
Industrial
116.8 mm (4.598 in)
85 mm (3.346 in)
19.7 mm (0.776 in)
CBM300
Brand: Cincon
Dimensions: 116.8 mm x 85 mm x 19.7 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: AC-DC Brick Power Supplie
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

CBM300S AC-DC Brick Power Supplies

Cincon CBM300S AC-DC Brick Power Supplies come in a 19.7mm ultra-low-profile package and provide up to 94% high efficiency. These power supplies feature a 90Vac to 264Vac input voltage range, 360W peak power operation for 5s, 24.95W/inches3  high power density, and 5000m operating altitude. The CBM300S power supplies provide continuous short-circuit protection and over-voltage protection. These power supplies are integrated with built-in EMI filters, bulk capacitors, and output capacitors. These power supplies operate from -40°C to 90°C temperature range. Typical applications include telecom, display systems, automation and industrial, and networking.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹24,985.62 ₹24,985.62
₹23,752.20 ₹2,37,522.00
₹22,801.58 ₹5,70,039.50
₹21,661.78 ₹10,83,089.00
100 Quote