CBR4S-M30

Panduit
644-CBR4S-M30
CBR4S-M30

Mfr.:

Description:
Cable Ties Cable Tie, In-Line, 14.0L (356mm), Standard, Heat Stabilized, Black

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Ties
RoHS:  
Cable Ties
Standard Cable Ties
In-Line, Parallel Entry
Black
High Temperature
Nylon
14 in
0.189 in
23 kg
CE; CSA; UL
Brand: Panduit
Maximum Bundle Diameter: 4 in
Series: CBR
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Tradename: Contour-Ty
Unit Weight: 3.778 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Contour-Ty Cable Ties

Panduit Contour-Ty® Cable Ties have a curved tip and an aggressive grip that allows for fast and easy installation. These cable ties are made from heat stabilized material for high-temperature applications up to +239°F/+115°C (indoor use), with a flammability rating of UL 94V-0. The unique design prevents wire and cable damage, while a low profile head avoids snags and reduces overall bundle size. Outside teeth and smooth round edges protect the cable jacket.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹43.95 ₹43,950.00
₹42.32 ₹84,640.00
₹39.74 ₹1,98,700.00