CCG30-24-15D

TDK-Lambda
967-CCG302415D
CCG30-24-15D

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 12/24VDC, Output +/-15V 1A, 30W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: DC/DC Converters - Through Hole
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
Isolated
2 Output
30 W
15 V
1 A
- 15 V
1 A
1.5 kV
DIP-6
25.4 mm (1 in)
25.4 mm (1 in)
9.9 mm (0.39 in)
Industrial
+ 85 C
- 40 C
CCG30
Brand: TDK-Lambda
Mounting Style: Through Hole
Packaging: Tray
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 24
Subcategory: DC-DC Converters
Part # Aliases: URA2415LD-20WR3 VRA2415LD-20WR3 CCG30-24-15D
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CCG15-30D Dual Output Isolated DC-DC Converters

TDK-Lambda CCG15-30D Dual Output 15W to 30W Isolated DC-DC Converters offer a dual output solution in a 1" x 1" industry-standard package. The isolated DC-DC converters expand on the single output CCG product family and feature a wide range of inputs with up to 92% efficiency. Additional features include six-sided shielding, an ambient temperature range of -40°C to +85°C, and a 5-year manufacturer warranty. The CCG15-30D series components are ideal for communications, test and measurement, and process control applications.

CCG30S 30W DC-DC Converters

TDK-Lambda CCG30S 30W DC-DC Converters feature 30W output power and six-sided shielding. These high power density DC-DC converters offer a wide range of DC input voltages (9V to 36V and 18V to 76V). They are isolated and provide up to 91% efficiency in an industry-standard 1" x 1" footprint. TDK-Lambda CCG30S 30W DC-DC Converters are ideal for use in a variety of communications, test and measurement, and process control, and other industrial applications.

In Stock: 100

Stock:
100
Can Dispatch Immediately
On Order:
144
Expected 20-01-2027
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,739.44 ₹3,739.44
₹3,670.65 ₹18,353.25
₹3,544.53 ₹35,445.30
₹3,477.66 ₹83,463.84
₹3,408.87 ₹1,63,625.76
₹3,353.45 ₹4,02,414.00
₹3,281.80 ₹8,66,395.20
504 Quote