CMD242K4

Qorvo
772-CMD242K4
CMD242K4

Mfr.:

Description:
RF Amplifier DC-40GHzDistributedAmplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Amplifier
Delivery Alerts:
 This product may require additional documentation to export from the United States.
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
0 Hz to 40 GHz
5 V to 8.5 V
100 mA
10.5 dB
5 dB
General Purpose Amplifiers
SMD/SMT
SMT-24
GaAs
17.5 dBm
26 dBm
- 40 C
+ 85 C
CMD242
Reel
Brand: Qorvo
Input Return Loss: 20 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Pd - Power Dissipation: 1.05 W
Product Type: RF Amplifier
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 20 GHz
Part # Aliases: CMD242
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542330001
ECCN:
3A001.b.2.d
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CMD2x Distributed Amplifiers

Qorvo CMD2x Distributed Amplifiers are designed to deliver best-in-class performance and ideal for a wide range of broadband applications. These broadband applications require a high dynamic range across broad bandwidths. These amplifiers are 50Ω matched design that eliminates the need for RF port matching. The CMD2x distributed amplifiers are RoHS compliant and lead-free. Typical applications include Electronic Warfare (EW), radar, space, satellite communications, and test and measurement.

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹22,072.61 ₹22,072.61
₹21,854.78 ₹2,18,547.80