CQ3CC

Chip Quik
910-CQ3CC
CQ3CC

Mfr.:

Description:
Other Tools 3cc syringe (empty) (with piston, front cover, rear cover, two tips) - 10 pack

This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Chip Quik
Product Category: Other Tools
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
Kits
Syringe
Brand: Chip Quik
Product Type: Hand Tools
Factory Pack Quantity: 1
Subcategory: Tools
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
3926902100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

3cc Syringes

Chip Quik 3cc Syringes consist of a piston, front cover, rear cover, and two tips. All the parts come unassembled, and the two tips include a conical plastic dispensing tip (18 gauge) and a straight stainless steel dispensing tip (18 gauge). These 3cc syringes are available with/without a plunger. The 3cc syringes and plunger are lead-free, RoHS 3 compliant, and REACH compliant.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,714.94 ₹1,714.94