CS5463K-ISZR

777-CS5463K-ISZR
CS5463K-ISZR

Mfr.:

Description:
Current & Power Monitors & Regulators IC Single Phase PWR/Energy

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,622

Stock:
1,622 Can Dispatch Immediately
Quantities greater than 1622 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹469.63 ₹469.63
₹357.81 ₹3,578.10
₹329.86 ₹8,246.50
₹299.11 ₹29,911.00
₹285.13 ₹71,282.50
₹263.70 ₹2,63,700.00
Full Reel (Order in multiples of 2000)
₹252.52 ₹5,05,040.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Current & Power Monitors & Regulators
RoHS:  
Power Monitors
High or Low Side
5.25 V
3.135 V
2.9 mA
0.1 %
- 40 C
+ 85 C
SMD/SMT
SSOP-24
Reel
Cut Tape
MouseReel
Brand: Cirrus Logic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage Range: 2.4 V to 2.6 V
Moisture Sensitive: Yes
Output Current: 100 mA
Product Type: Current & Power Monitors & Regulators
Series: CS5463
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Part # Aliases: CS5463-ISZR
Unit Weight: 1.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99